Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Overload relay,4-6A FLC range size1&2

RS Stock No.: 344-350Brand: MoellerManufacturers Part No.: Z00-6
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Moeller

FLC Motor Rating

4 → 6 A

Contact Current Rating

6 A

Mounting Style

Direct Contactor

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Overload relay,4-6A FLC range size1&2

P.O.A.

Overload relay,4-6A FLC range size1&2
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Moeller

FLC Motor Rating

4 → 6 A

Contact Current Rating

6 A

Mounting Style

Direct Contactor

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2