Technical Document
Specifications
Brand
MoflashSupply Voltage
230 V ac
Decibels at 1 Metre
112dB
Current Type
AC
Maximum Decibel
112dB
Minimum Temperature
-10°C
Maximum Temperature
+45°C
Product details
Horn
You may be interested in
Moflash ABHF8 Series Base-mount Horn, 115 V, 230 V, 111dB at 1 m, IP65, AC, DC, Single-ToneBrand: Moflash
AED 1,805.00Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Grey Electromechanical Horn, 230 V ac Supply Voltage, 112dB at 1 Metre
1
P.O.A.
Grey Electromechanical Horn, 230 V ac Supply Voltage, 112dB at 1 Metre
Stock information temporarily unavailable.
1
You may be interested in
Moflash ABHF8 Series Base-mount Horn, 115 V, 230 V, 111dB at 1 m, IP65, AC, DC, Single-ToneBrand: Moflash
AED 1,805.00Each (ex VAT)
Technical Document
Specifications
Brand
MoflashSupply Voltage
230 V ac
Decibels at 1 Metre
112dB
Current Type
AC
Maximum Decibel
112dB
Minimum Temperature
-10°C
Maximum Temperature
+45°C
Product details
Horn
You may be interested in
Moflash ABHF8 Series Base-mount Horn, 115 V, 230 V, 111dB at 1 m, IP65, AC, DC, Single-ToneBrand: Moflash
AED 1,805.00Each (ex VAT)