Technical Document
Specifications
Brand
MoflashSupply Voltage
12 → 48 V dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
140mm
Housing Colour
Black
Series
X 201SD
Height
153mm
Minimum Temperature
-35°C
Maximum Temperature
+66°C
Stock information temporarily unavailable.
P.O.A.
Moflash X 201SD Series Amber Flashing Beacon, 12 → 48 V dc, Surface Mount, Xenon Bulb
1
P.O.A.
Moflash X 201SD Series Amber Flashing Beacon, 12 → 48 V dc, Surface Mount, Xenon Bulb
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoflashSupply Voltage
12 → 48 V dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
140mm
Housing Colour
Black
Series
X 201SD
Height
153mm
Minimum Temperature
-35°C
Maximum Temperature
+66°C
