Red small xenon beacon,1W 24Vdc
Technical Document
Specifications
Brand
MoflashSupply Voltage
24 V dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
75mm
Height
51mm
Maximum Temperature
+40°C
Minimum Temperature
-20°C
You may be interested in
Moflash X80 Series Red Flashing Beacon 230V, Xenon Bulb Surface, Wall, Conduit, Stud Mount, IP67Brand: Moflash
AED 170.55Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Red small xenon beacon,1W 24Vdc
1
P.O.A.
Red small xenon beacon,1W 24Vdc
Stock information temporarily unavailable.
1
You may be interested in
Moflash X80 Series Red Flashing Beacon 230V, Xenon Bulb Surface, Wall, Conduit, Stud Mount, IP67Brand: Moflash
AED 170.55Each (ex VAT)
Technical Document
Specifications
Brand
MoflashSupply Voltage
24 V dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Base Diameter
75mm
Height
51mm
Maximum Temperature
+40°C
Minimum Temperature
-20°C
You may be interested in
Moflash X80 Series Red Flashing Beacon 230V, Xenon Bulb Surface, Wall, Conduit, Stud Mount, IP67Brand: Moflash
AED 170.55Each (ex VAT)