Molex Premise Networks Cat6 1 Way RJ45 Face Plate,With UTP Shield Type

RS Stock No.: 472-7282Brand: Molex Premise NetworksManufacturers Part No.: WSY-00021-02
brand-logo
View all in Network Faceplates

Technical Document

Specifications

Type

Face Plate

LAN Category

Cat6

Number Of Outlets

1

Shield Type

UTP

Interface Type

RJ45

Number Of Ways

1

Shuttered

Yes

Length

86mm

Width

86mm

Stock information temporarily unavailable.

P.O.A.

Molex Premise Networks Cat6 1 Way RJ45 Face Plate,With UTP Shield Type

P.O.A.

Molex Premise Networks Cat6 1 Way RJ45 Face Plate,With UTP Shield Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Face Plate

LAN Category

Cat6

Number Of Outlets

1

Shield Type

UTP

Interface Type

RJ45

Number Of Ways

1

Shuttered

Yes

Length

86mm

Width

86mm