Technical Documents
Specifications
Brand
MolexNumber of Contacts
4
Product Type
Industrial Circular Connector
Mount Type
Threaded Mount
Connector Size
M8
Current
3A
Plug/Socket
Plug, Socket
Contact Gender
Male/Female
IP Rating
IP67
Series
120089
Voltage
30, 36V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
90°C
Housing Material
Polyurethane
Pole Format
4
Standards/Approvals
EU RoHS, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC
Contact Plating
Nickel Plated Brass
Country of Origin
Germany
Product Details
The Molex Innovative splitter is designed to enhance connectivity solutions within industrial applications. Offering a male to dual female configuration, it supports seamless integration in the Nano-Change range, ensuring reliable performance in demanding environments. Crafted with high-quality materials, the product not only meets rigorous compliance standards but also ensures durability under various operational conditions. With its unique design facilitating efficient cable management, this splitter addresses the needs of contemporary industries requiring flexibility and reliability. Its ongoing status as an Active product encapsulates a commitment to quality and functionality, making it an essential addition to your toolkit for connectivity solutions.
Stock information temporarily unavailable.
AED 6,114,388.28
AED 6,114,388.28 1 Pack of 6 (ex VAT)
AED 6,420,107.69
AED 6,420,107.69 1 Pack of 6 (inc. VAT)
1
AED 6,114,388.28
AED 6,114,388.28 1 Pack of 6 (ex VAT)
AED 6,420,107.69
AED 6,420,107.69 1 Pack of 6 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MolexNumber of Contacts
4
Product Type
Industrial Circular Connector
Mount Type
Threaded Mount
Connector Size
M8
Current
3A
Plug/Socket
Plug, Socket
Contact Gender
Male/Female
IP Rating
IP67
Series
120089
Voltage
30, 36V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
90°C
Housing Material
Polyurethane
Pole Format
4
Standards/Approvals
EU RoHS, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC
Contact Plating
Nickel Plated Brass
Country of Origin
Germany
Product Details
The Molex Innovative splitter is designed to enhance connectivity solutions within industrial applications. Offering a male to dual female configuration, it supports seamless integration in the Nano-Change range, ensuring reliable performance in demanding environments. Crafted with high-quality materials, the product not only meets rigorous compliance standards but also ensures durability under various operational conditions. With its unique design facilitating efficient cable management, this splitter addresses the needs of contemporary industries requiring flexibility and reliability. Its ongoing status as an Active product encapsulates a commitment to quality and functionality, making it an essential addition to your toolkit for connectivity solutions.