Molex, EdgeMate Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row

RS Stock No.: 837-1701Brand: MolexManufacturers Part No.: 172159-0608
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

8

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

EdgeMate

For Use With

172160 Series Crimp Contact

Body Orientation

Straight

Length

42.11mm

Width

16mm

Housing Material

Nylon

Country of Origin

United States

Product details

Molex 3.96mm Pitch EdgeMate™ Wire-to-Edge-Card Crimp Housings

3.96mm pitch EdgeMate™ wire-to-edge-card crimp housings that mate directly to the PCB egde card thus eliminating the need for mating headers to complete a wire-to board interconnection. These 3.96mm pitch EdgeMate™ wire-to-edge-card power connectors have positive PCB locking which enables a strong PCB to connector retention and allowing functioning in high vibration and shock environments. The housings of these 3.96mm pitch EdgeMate™ wire-to-edge-card power connectors are made from white UL94-V2F nylon 6/6 and have polarizing ribs to ensure that the terminals are inserted in the correct orientation. These EdgeMate wire-to-edge card connectors support high current (7A) and high vibration applications.
For crimp terminals see stock numbers 837-1672, 837-1684 and 837-1681

Molex EdgeMate™ Wire-to-Edge-Card Power Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Wire Housings & Plugs

Stock information temporarily unavailable.

AED 12.84

AED 1.284 Each (In a Pack of 10) (ex VAT)

AED 13.48

AED 1.348 Each (In a Pack of 10) (inc. VAT)

Molex, EdgeMate Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row
Select packaging type

AED 12.84

AED 1.284 Each (In a Pack of 10) (ex VAT)

AED 13.48

AED 1.348 Each (In a Pack of 10) (inc. VAT)

Molex, EdgeMate Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

8

Number Of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

EdgeMate

For Use With

172160 Series Crimp Contact

Body Orientation

Straight

Length

42.11mm

Width

16mm

Housing Material

Nylon

Country of Origin

United States

Product details

Molex 3.96mm Pitch EdgeMate™ Wire-to-Edge-Card Crimp Housings

3.96mm pitch EdgeMate™ wire-to-edge-card crimp housings that mate directly to the PCB egde card thus eliminating the need for mating headers to complete a wire-to board interconnection. These 3.96mm pitch EdgeMate™ wire-to-edge-card power connectors have positive PCB locking which enables a strong PCB to connector retention and allowing functioning in high vibration and shock environments. The housings of these 3.96mm pitch EdgeMate™ wire-to-edge-card power connectors are made from white UL94-V2F nylon 6/6 and have polarizing ribs to ensure that the terminals are inserted in the correct orientation. These EdgeMate wire-to-edge card connectors support high current (7A) and high vibration applications.
For crimp terminals see stock numbers 837-1672, 837-1684 and 837-1681

Molex EdgeMate™ Wire-to-Edge-Card Power Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more