Molex, 172704, 5 Pin Solder D-sub Connector Socket FCT ML DSUB
Technical Document
Specifications
Brand
MolexNumber Of Contacts
5
Gender
Female
D Connector Type
FCT ML DSUB
Termination Method
Solder
Mixed Contact Layout
5W5
Series
172704
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 5.60
Each (In a Box of 50) (ex VAT)
AED 5.88
Each (In a Box of 50) (inc VAT)
Molex, 172704, 5 Pin Solder D-sub Connector Socket FCT ML DSUB
50
AED 5.60
Each (In a Box of 50) (ex VAT)
AED 5.88
Each (In a Box of 50) (inc VAT)
Molex, 172704, 5 Pin Solder D-sub Connector Socket FCT ML DSUB
Stock information temporarily unavailable.
50
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
50 - 200 | AED 5.60 | AED 280.00 |
250+ | AED 5.15 | AED 257.50 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
5
Gender
Female
D Connector Type
FCT ML DSUB
Termination Method
Solder
Mixed Contact Layout
5W5
Series
172704
Country of Origin
Germany