Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, 173107, 9 Pin Solder D-sub Connector Plug FCT ML DSUB

RS Stock No.: 183-7968Brand: MolexManufacturers Part No.: 1731070061
View all in Solder D-sub Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

9

Gender

Male

D Connector Type

FCT ML DSUB

Termination Method

Solder

Mixed Contact Layout

9W4

Series

173107

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 37.70

AED 18.848 Each (In a Pack of 2) (ex VAT)

AED 39.58

AED 19.79 Each (In a Pack of 2) (inc. VAT)

Molex, 173107, 9 Pin Solder D-sub Connector Plug FCT ML DSUB

AED 37.70

AED 18.848 Each (In a Pack of 2) (ex VAT)

AED 39.58

AED 19.79 Each (In a Pack of 2) (inc. VAT)

Molex, 173107, 9 Pin Solder D-sub Connector Plug FCT ML DSUB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18AED 18.848AED 37.70
20 - 38AED 16.958AED 33.92
40+AED 15.382AED 30.76
You may be interested in

Technical Document

Specifications

Brand

Molex

Number Of Contacts

9

Gender

Male

D Connector Type

FCT ML DSUB

Termination Method

Solder

Mixed Contact Layout

9W4

Series

173107

Country of Origin

Germany

You may be interested in