Molex, 19418 null Female 4 Way Connector Housing for use with Automotive Connector

RS Stock No.: 665-927Brand: MolexManufacturers Part No.: 194180019
brand-logo

Technical Document

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

19418

Wire Size

14, 16AWG

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

4

Standards/Approvals

EU RoHS Compliant

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 34.83

AED 34.83 Each (ex VAT)

AED 36.57

AED 36.57 Each (inc. VAT)

Molex, 19418 null Female 4 Way Connector Housing for use with Automotive Connector

AED 34.83

AED 34.83 Each (ex VAT)

AED 36.57

AED 36.57 Each (inc. VAT)

Molex, 19418 null Female 4 Way Connector Housing for use with Automotive Connector

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 34.83
10 - 24AED 33.54
25+AED 31.03

Technical Document

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

19418

Wire Size

14, 16AWG

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

4

Standards/Approvals

EU RoHS Compliant

Country of Origin

Taiwan, Province Of China