Molex, 19418 null Female 12 Way Connector Housing for use with Automotive Connector

RS Stock No.: 665-873Brand: MolexManufacturers Part No.: 194180038
brand-logo

Technical Document

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

19418

Wire Size

18, 22AWG

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

12

Standards/Approvals

EU RoHS Compliant

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 54.09

AED 54.09 Each (ex VAT)

AED 56.79

AED 56.79 Each (inc. VAT)

Molex, 19418 null Female 12 Way Connector Housing for use with Automotive Connector

AED 54.09

AED 54.09 Each (ex VAT)

AED 56.79

AED 56.79 Each (inc. VAT)

Molex, 19418 null Female 12 Way Connector Housing for use with Automotive Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

19418

Wire Size

18, 22AWG

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

12

Standards/Approvals

EU RoHS Compliant

Country of Origin

Taiwan, Province Of China