Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
2
Pitch
6.5mm
Gender
Male
Series
CP-6.5
For Use With
205032 CP-6.5 Terminal, CP-6.5 511430105 TPA Retainer
Length
7.34mm
Width
26.95mm
Housing Material
Polyamide
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 0.75
Each (In a Bag of 750) (ex VAT)
AED 0.788
Each (In a Bag of 750) (inc VAT)
Molex, CP-6.5 Male Connector Housing, 6.5mm Pitch, 2 Way, 2 Row
750
AED 0.75
Each (In a Bag of 750) (ex VAT)
AED 0.788
Each (In a Bag of 750) (inc VAT)
Molex, CP-6.5 Male Connector Housing, 6.5mm Pitch, 2 Way, 2 Row
Stock information temporarily unavailable.
750
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
750 - 3000 | AED 0.75 | AED 562.50 |
3750 - 6750 | AED 0.70 | AED 525.00 |
7500+ | AED 0.65 | AED 487.50 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
2
Pitch
6.5mm
Gender
Male
Series
CP-6.5
For Use With
205032 CP-6.5 Terminal, CP-6.5 511430105 TPA Retainer
Length
7.34mm
Width
26.95mm
Housing Material
Polyamide
Country of Origin
India