Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Lite-Trap Connectors System
Series
Lite-Trap
Termination Method
Surface Mount
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
AED 21.40
AED 1.07 Each (Supplied as a Tape) (ex VAT)
AED 22.47
AED 1.124 Each (Supplied as a Tape) (inc. VAT)
Molex Lite-Trap Series Female Crimp Contact, Surface Mount Termination
Select packaging type
Standard
20
AED 21.40
AED 1.07 Each (Supplied as a Tape) (ex VAT)
AED 22.47
AED 1.124 Each (Supplied as a Tape) (inc. VAT)
Molex Lite-Trap Series Female Crimp Contact, Surface Mount Termination
Stock information temporarily unavailable.
Select packaging type
Standard
20
| Quantity | Unit price | Per Tape |
|---|---|---|
| 20 - 80 | AED 1.07 | AED 21.40 |
| 100 - 180 | AED 1.016 | AED 20.33 |
| 200 - 380 | AED 0.963 | AED 19.26 |
| 400+ | AED 0.91 | AED 18.19 |
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Lite-Trap Connectors System
Series
Lite-Trap
Termination Method
Surface Mount
Country of Origin
Korea, Republic Of


