Technical Document
Specifications
Brand
MolexNumber Of Contacts
5
Number Of Rows
1
Pitch
2.5mm
Gender
Receptacle
Series
207841
For Use With
L1NK Connector System
Housing Material
Nylon
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 0.65
Each (In a Bag of 4200) (ex VAT)
AED 0.682
Each (In a Bag of 4200) (inc. VAT)
Molex, 207841 Receptacle PCB Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
4200
AED 0.65
Each (In a Bag of 4200) (ex VAT)
AED 0.682
Each (In a Bag of 4200) (inc. VAT)
Molex, 207841 Receptacle PCB Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
Stock information temporarily unavailable.
4200
Technical Document
Specifications
Brand
MolexNumber Of Contacts
5
Number Of Rows
1
Pitch
2.5mm
Gender
Receptacle
Series
207841
For Use With
L1NK Connector System
Housing Material
Nylon
Country of Origin
China