Technical Document
Product details
Molex KK254, Connector Housings - 6471 Series
Molex's KK connector housings form part of the KK connector system, which has been designed into a variety of power and signal applications. The KK connector housings provide a simple and economical method of making multiple connections on to a PCB. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
Single Row, wire to board and board to board housings
Cost effective and versatile solution for protecting a connector
2 - 15 way versions
2.54 mm pitch
Straight friction locks prevent accidental disconnection
Ramp and polarizing ribs
Accepts KK 0850 and 4809 Series crimp terminals
Approvals
UL (E29179) and CSA (LR 19980)
Stock information temporarily unavailable.
Please check again later.
AED 11.10
Each (Supplied in a Bag) (ex VAT)
AED 11.655
Each (Supplied in a Bag) (inc VAT)
10
AED 11.10
Each (Supplied in a Bag) (ex VAT)
AED 11.655
Each (Supplied in a Bag) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
10 - 190 | AED 11.10 | AED 111.00 |
200 - 740 | AED 9.75 | AED 97.50 |
750 - 2990 | AED 8.05 | AED 80.50 |
3000 - 5990 | AED 7.80 | AED 78.00 |
6000+ | AED 7.65 | AED 76.50 |
Technical Document
Product details
Molex KK254, Connector Housings - 6471 Series
Molex's KK connector housings form part of the KK connector system, which has been designed into a variety of power and signal applications. The KK connector housings provide a simple and economical method of making multiple connections on to a PCB. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
Single Row, wire to board and board to board housings
Cost effective and versatile solution for protecting a connector
2 - 15 way versions
2.54 mm pitch
Straight friction locks prevent accidental disconnection
Ramp and polarizing ribs
Accepts KK 0850 and 4809 Series crimp terminals
Approvals
UL (E29179) and CSA (LR 19980)