Technical Document
Specifications
Brand
MolexNumber of Contacts
6
Product Type
Housing Plug
Number of Rows
2
Pitch
3.5mm
Connector Gender
Female
Orientation
Straight
Standards/Approvals
No
Series
300081
Country of Origin
China
Stock information temporarily unavailable.
AED 24.40
AED 24.40 1 Pack of 5 (ex VAT)
AED 25.62
AED 25.62 1 Pack of 5 (inc. VAT)
Molex, 300081 Female Housing Plug, 3.5 mm Pitch, 6 Way, 2 Row Straight
1
AED 24.40
AED 24.40 1 Pack of 5 (ex VAT)
AED 25.62
AED 25.62 1 Pack of 5 (inc. VAT)
Molex, 300081 Female Housing Plug, 3.5 mm Pitch, 6 Way, 2 Row Straight
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 24.40 |
| 5 - 9 | AED 22.95 |
| 10+ | AED 20.76 |
Technical Document
Specifications
Brand
MolexNumber of Contacts
6
Product Type
Housing Plug
Number of Rows
2
Pitch
3.5mm
Connector Gender
Female
Orientation
Straight
Standards/Approvals
No
Series
300081
Country of Origin
China


