Technical Documents
Specifications
Brand
MolexProduct Type
Connector Housing
Accessory Type
Connector Housing
For Use With
Automotive Connector
Series
30700
Colour
Grey
Orientation
Straight
Gender
Female
Number of Contacts
20
Material
Polyester
Standards/Approvals
EU RoHS Compliant
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 45.58
AED 45.58 1 Pack of 5 (ex VAT)
AED 47.86
AED 47.86 1 Pack of 5 (inc. VAT)
1
AED 45.58
AED 45.58 1 Pack of 5 (ex VAT)
AED 47.86
AED 47.86 1 Pack of 5 (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 45.58 |
| 5 - 9 | AED 42.80 |
| 10+ | AED 37.45 |
Technical Documents
Specifications
Brand
MolexProduct Type
Connector Housing
Accessory Type
Connector Housing
For Use With
Automotive Connector
Series
30700
Colour
Grey
Orientation
Straight
Gender
Female
Number of Contacts
20
Material
Polyester
Standards/Approvals
EU RoHS Compliant
Country of Origin
Mexico