Technical Documents
Specifications
Brand
MolexProduct Type
Connector Housing
Accessory Type
Connector Housing
For Use With
Automotive Connector
Series
31372
Colour
Grey
Orientation
Straight
Gender
Female
Number of Contacts
10
Material
Polyester
Standards/Approvals
EU RoHS Compliant
Country of Origin
China
Stock information temporarily unavailable.
AED 35.63
AED 35.63 1 Pack of 5 (ex VAT)
AED 37.41
AED 37.41 1 Pack of 5 (inc. VAT)
1
AED 35.63
AED 35.63 1 Pack of 5 (ex VAT)
AED 37.41
AED 37.41 1 Pack of 5 (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 35.63 |
| 5 - 9 | AED 33.54 |
| 10+ | AED 29.85 |
Technical Documents
Specifications
Brand
MolexProduct Type
Connector Housing
Accessory Type
Connector Housing
For Use With
Automotive Connector
Series
31372
Colour
Grey
Orientation
Straight
Gender
Female
Number of Contacts
10
Material
Polyester
Standards/Approvals
EU RoHS Compliant
Country of Origin
China