Technical Document
Specifications
Brand
MolexTermination Type
Crimp
Product Type
Crimp Terminal
Series
33012
Gender
Female
Contact Plating
Tin
Contact Material
Alloy
Diameter
2.54mm
Standards/Approvals
EU RoHS
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Molex, 33012 Female Crimp
1
P.O.A.
Molex, 33012 Female Crimp
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MolexTermination Type
Crimp
Product Type
Crimp Terminal
Series
33012
Gender
Female
Contact Plating
Tin
Contact Material
Alloy
Diameter
2.54mm
Standards/Approvals
EU RoHS
Country of Origin
United States
