Molex, 33472 100% Nylon null Female 12 Way Connector Housing for use with Automotive Connector

RS Stock No.: 666-020Brand: MolexManufacturers Part No.: 334721207
brand-logo

Technical Document

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

33472

Colour

Grey

Orientation

Straight

Gender

Female

Number of Contacts

12

Material

100% Nylon

Standards/Approvals

EU RoHS Compliant

Country of Origin

China

Stock information temporarily unavailable.

AED 48.42

AED 48.42 1 Pack of 5 (ex VAT)

AED 50.84

AED 50.84 1 Pack of 5 (inc. VAT)

Molex, 33472 100% Nylon null Female 12 Way Connector Housing for use with Automotive Connector

AED 48.42

AED 48.42 1 Pack of 5 (ex VAT)

AED 50.84

AED 50.84 1 Pack of 5 (inc. VAT)

Molex, 33472 100% Nylon null Female 12 Way Connector Housing for use with Automotive Connector

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 48.42
5 - 9AED 45.74
10+AED 40.61

Technical Document

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

33472

Colour

Grey

Orientation

Straight

Gender

Female

Number of Contacts

12

Material

100% Nylon

Standards/Approvals

EU RoHS Compliant

Country of Origin

China