Molex, 34791 Connector Housing Female Black Board 8 Way 34791-0080

RS Stock No.: 684-713Brand: MolexManufacturers Part No.: 34791-0080
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Product Type

Connector Housing

Number of Contacts

8

Sub Type

Connector Housing

Gender

Female

Number of Rows

1

Mount Type

Board

Series

34791

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

REACH, RoHS

Country of Origin

China

View all in Automotive Connectors

Stock information temporarily unavailable.

AED 11,683.92

AED 11,683.92 1 Bag of 400 (ex VAT)

AED 12,268.12

AED 12,268.12 1 Bag of 400 (inc. VAT)

Molex, 34791 Connector Housing Female Black Board 8 Way 34791-0080

AED 11,683.92

AED 11,683.92 1 Bag of 400 (ex VAT)

AED 12,268.12

AED 12,268.12 1 Bag of 400 (inc. VAT)

Molex, 34791 Connector Housing Female Black Board 8 Way 34791-0080

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Product Type

Connector Housing

Number of Contacts

8

Sub Type

Connector Housing

Gender

Female

Number of Rows

1

Mount Type

Board

Series

34791

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

REACH, RoHS

Country of Origin

China