Technical Documents
Specifications
Brand
MolexProduct Type
PCB Header
Number of Contacts
8
Sub Type
Header
Termination Type
Through Hole
Gender
Male
Current
4A
Number of Rows
1
Mount Type
Through Hole
Series
34792
Cord Included
No
Colour
Dark Grey
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Standards/Approvals
REACH SVHC
Housing Material
Polyester Alloy
Contact Material
Brass
Contact Plating
Tin
Country of Origin
China
Stock information temporarily unavailable.
AED 15,176.40
AED 15,176.40 1 Tray of 250 (ex VAT)
AED 15,935.22
AED 15,935.22 1 Tray of 250 (inc. VAT)
1
AED 15,176.40
AED 15,176.40 1 Tray of 250 (ex VAT)
AED 15,935.22
AED 15,935.22 1 Tray of 250 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MolexProduct Type
PCB Header
Number of Contacts
8
Sub Type
Header
Termination Type
Through Hole
Gender
Male
Current
4A
Number of Rows
1
Mount Type
Through Hole
Series
34792
Cord Included
No
Colour
Dark Grey
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Standards/Approvals
REACH SVHC
Housing Material
Polyester Alloy
Contact Material
Brass
Contact Plating
Tin
Country of Origin
China