Technical Document
Specifications
Brand
MolexProduct Type
Connector Housing
Number of Contacts
24
Sub Type
Connector Housing
Mount Type
Board
Series
34824
Colour
Grey
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Standards/Approvals
RoHS, REACH
Country of Origin
China
Stock information temporarily unavailable.
AED 1,777.80
AED 1,777.80 1 Bag of 2000 (ex VAT)
AED 1,866.69
AED 1,866.69 1 Bag of 2000 (inc. VAT)
1
AED 1,777.80
AED 1,777.80 1 Bag of 2000 (ex VAT)
AED 1,866.69
AED 1,866.69 1 Bag of 2000 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MolexProduct Type
Connector Housing
Number of Contacts
24
Sub Type
Connector Housing
Mount Type
Board
Series
34824
Colour
Grey
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Standards/Approvals
RoHS, REACH
Country of Origin
China
