Molex, 34951 100% Nylon null Female 12 Way Backshell for use with Automotive Connector

RS Stock No.: 665-813Brand: MolexManufacturers Part No.: 349511210
brand-logo

Technical Document

Specifications

Brand

Molex

Product Type

Backshell

Accessory Type

Backshell

For Use With

Automotive Connector

Series

34951

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

12

Material

100% Nylon

Standards/Approvals

EU RoHS Compliant

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 29.42

AED 29.42 1 Pack of 2 (ex VAT)

AED 30.89

AED 30.89 1 Pack of 2 (inc. VAT)

Molex, 34951 100% Nylon null Female 12 Way Backshell for use with Automotive Connector

AED 29.42

AED 29.42 1 Pack of 2 (ex VAT)

AED 30.89

AED 30.89 1 Pack of 2 (inc. VAT)

Molex, 34951 100% Nylon null Female 12 Way Backshell for use with Automotive Connector

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 29.42
10 - 24AED 28.09
25+AED 25.57

Technical Document

Specifications

Brand

Molex

Product Type

Backshell

Accessory Type

Backshell

For Use With

Automotive Connector

Series

34951

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

12

Material

100% Nylon

Standards/Approvals

EU RoHS Compliant

Country of Origin

Mexico