Technical Document
Specifications
Brand
MolexProduct Type
Connector Housing
Accessory Type
Connector Housing
For Use With
Automotive Connector
Series
34959
Colour
Grey
Orientation
Straight
Gender
Female
Number of Contacts
34
Material
Nylon
Standards/Approvals
EU RoHS Compliant
Country of Origin
China
Stock information temporarily unavailable.
AED 23.43
AED 23.43 1 Pack of 2 (ex VAT)
AED 24.60
AED 24.60 1 Pack of 2 (inc. VAT)
1
AED 23.43
AED 23.43 1 Pack of 2 (ex VAT)
AED 24.60
AED 24.60 1 Pack of 2 (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 23.43 |
| 10 - 24 | AED 22.31 |
| 25+ | AED 20.17 |
Technical Document
Specifications
Brand
MolexProduct Type
Connector Housing
Accessory Type
Connector Housing
For Use With
Automotive Connector
Series
34959
Colour
Grey
Orientation
Straight
Gender
Female
Number of Contacts
34
Material
Nylon
Standards/Approvals
EU RoHS Compliant
Country of Origin
China
