Molex, 34969 Polystyrene null Female 14 Way Connector Housing for use with Automotive Connector

RS Stock No.: 666-030Brand: MolexManufacturers Part No.: 349690140
brand-logo

Technical Document

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

34969

Terminal Size

2.8mm

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

14

Material

Polystyrene

Standards/Approvals

EU RoHS Compliant

Country of Origin

China

Stock information temporarily unavailable.

AED 34.45

AED 34.45 1 Pack of 5 (ex VAT)

AED 36.17

AED 36.17 1 Pack of 5 (inc. VAT)

Molex, 34969 Polystyrene null Female 14 Way Connector Housing for use with Automotive Connector

AED 34.45

AED 34.45 1 Pack of 5 (ex VAT)

AED 36.17

AED 36.17 1 Pack of 5 (inc. VAT)

Molex, 34969 Polystyrene null Female 14 Way Connector Housing for use with Automotive Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

34969

Terminal Size

2.8mm

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

14

Material

Polystyrene

Standards/Approvals

EU RoHS Compliant

Country of Origin

China