Molex, 34969 100% Nylon null Female 16 Way Connector Housing for use with Automotive Connector

RS Stock No.: 665-741Brand: MolexManufacturers Part No.: 349851606
brand-logo

Technical Document

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

34969

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

16

Material

100% Nylon

Standards/Approvals

EU RoHS Compliant

Country of Origin

China

Stock information temporarily unavailable.

AED 52.00

AED 52.00 1 Pack of 5 (ex VAT)

AED 54.60

AED 54.60 1 Pack of 5 (inc. VAT)

Molex, 34969 100% Nylon null Female 16 Way Connector Housing for use with Automotive Connector

AED 52.00

AED 52.00 1 Pack of 5 (ex VAT)

AED 54.60

AED 54.60 1 Pack of 5 (inc. VAT)

Molex, 34969 100% Nylon null Female 16 Way Connector Housing for use with Automotive Connector

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 52.00
5 - 9AED 49.49
10+AED 45.05

Technical Document

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

34969

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

16

Material

100% Nylon

Standards/Approvals

EU RoHS Compliant

Country of Origin

China