Technical Documents
Specifications
Brand
MolexProduct Type
Housing
Accessory Type
Socket Housing
For Use With
Connector
Series
35843
Colour
Grey
Orientation
Vertical
Gender
Female
Number of Contacts
2
Material
Nylon
Standards/Approvals
RoHS
Country of Origin
Korea, Republic Of
Product Details
The Molex bulb socket is a sealed, single housing assembly designed specifically for automotive applications, ensuring reliable connections in various environments.
Stock information temporarily unavailable.
AED 1,221.57
AED 1,221.57 1 Pack of 500 (ex VAT)
AED 1,282.65
AED 1,282.65 1 Pack of 500 (inc. VAT)
1
AED 1,221.57
AED 1,221.57 1 Pack of 500 (ex VAT)
AED 1,282.65
AED 1,282.65 1 Pack of 500 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MolexProduct Type
Housing
Accessory Type
Socket Housing
For Use With
Connector
Series
35843
Colour
Grey
Orientation
Vertical
Gender
Female
Number of Contacts
2
Material
Nylon
Standards/Approvals
RoHS
Country of Origin
Korea, Republic Of
Product Details
The Molex bulb socket is a sealed, single housing assembly designed specifically for automotive applications, ensuring reliable connections in various environments.