Molex MINI-FIT Series Female PCB Connector Contact

RS Stock No.: 670-6372Brand: MolexManufacturers Part No.: 39-00-0167
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

Series

MINI-FIT

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Material

Brass

Series Number

5556

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex Mini-Fit Series Female Crimp Terminal, 16AWG Max
AED 2.591Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Molex MINI-FIT Series Female PCB Connector Contact

P.O.A.

Each (In a Pack of 100) (ex VAT)

Molex MINI-FIT Series Female PCB Connector Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex Mini-Fit Series Female Crimp Terminal, 16AWG Max
AED 2.591Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

Molex

Gender

Female

Series

MINI-FIT

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Material

Brass

Series Number

5556

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Molex Mini-Fit Series Female Crimp Terminal, 16AWG Max
AED 2.591Each (In a Pack of 100) (ex VAT)