Technical Documents
Specifications
Brand
MolexProduct Type
PCB Header
Number of Contacts
36
Sub Type
CMC Header
Termination Type
Solder
Current
6A
Number of Rows
3
Mount Type
Right Angle
Series
47732
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Standards/Approvals
EU RoHS Compliant
Housing Material
Polyester
Contact Material
Copper Alloy
Contact Plating
Tin
Country of Origin
China
Stock information temporarily unavailable.
AED 1,440.86
AED 1,440.86 1 Tray of 20 (ex VAT)
AED 1,512.90
AED 1,512.90 1 Tray of 20 (inc. VAT)
1
AED 1,440.86
AED 1,440.86 1 Tray of 20 (ex VAT)
AED 1,512.90
AED 1,512.90 1 Tray of 20 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MolexProduct Type
PCB Header
Number of Contacts
36
Sub Type
CMC Header
Termination Type
Solder
Current
6A
Number of Rows
3
Mount Type
Right Angle
Series
47732
Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
105°C
Standards/Approvals
EU RoHS Compliant
Housing Material
Polyester
Contact Material
Copper Alloy
Contact Plating
Tin
Country of Origin
China