Molex Flexi-Mate Series Male Crimp Terminal, 28AWG Min, 26AWG Max

RS Stock No.: 743-1293PBrand: MolexManufacturers Part No.: 503485-0000
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Country of Origin

Japan

Product details

Flexi-Mate™ Components

The Flexi-Mate family of the 3.00mm (.118”) mated height connectors have a dual-contact terminal design for secure electrical contact with a pitch of 3.7 mm (0.146 in.). Space-saving positive side locks are included for wire-to-board connections with mating guide features to help facilitate mating and protect the shrouded terminals during mating and unmating operations. The terminating connector is used as a shorting device to complete an open-loop signal.

3.7mm Molex Flexi-Mate™ Range

These Molex Flexi-Mate™ connectors are designed for LED TVs and standard room-lighting applications requiring the placement of LEDs on interconnecting panels across the full width of the display or lighting fixture. The Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connectors used to snap together small panels containing LED lights. The system includes a wire-to-board option to connect the LED boards to the main power board.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Molex Flexi-Mate Series Male Crimp Terminal, 28AWG Min, 26AWG Max

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Molex Flexi-Mate Series Male Crimp Terminal, 28AWG Min, 26AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Country of Origin

Japan

Product details

Flexi-Mate™ Components

The Flexi-Mate family of the 3.00mm (.118”) mated height connectors have a dual-contact terminal design for secure electrical contact with a pitch of 3.7 mm (0.146 in.). Space-saving positive side locks are included for wire-to-board connections with mating guide features to help facilitate mating and protect the shrouded terminals during mating and unmating operations. The terminating connector is used as a shorting device to complete an open-loop signal.

3.7mm Molex Flexi-Mate™ Range

These Molex Flexi-Mate™ connectors are designed for LED TVs and standard room-lighting applications requiring the placement of LEDs on interconnecting panels across the full width of the display or lighting fixture. The Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connectors used to snap together small panels containing LED lights. The system includes a wire-to-board option to connect the LED boards to the main power board.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more