Molex, Micro-Lock Female Connector Housing, 1.25mm Pitch, 32 Way, 2 Row

RS Stock No.: 822-8136Brand: MolexManufacturers Part No.: 504186-3200
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

32

Number Of Rows

2

Pitch

1.25mm

Gender

Female

Mounting Type

Cable Mount

Series

Micro-Lock

For Use With

Wire to Board Crimp Terminal 504185-1000

Body Orientation

Straight

Length

22.5mm

Width

6.76mm

Housing Material

Polyester

Country of Origin

Malaysia

Product details

Micro-Lock 1.25 mm Receptacle Housings - Molex

A range of Micro-Lock 1.25 mm Receptacle Housings available in single or dual rows. The material of these Micro-Lock 1.25 mm Receptacle Housings is UL94 V-0 rated.
For Micro-Lock 1.25 mm Contacts see stock number 822-8079 .

1.25mm Molex Micro-Lock

The Molex Micro-Lock 1.25 mm pitch sub-family has a maximum current rating of 1.5 A. The design of the Micro-Lock range makes them suitable for many applications where space and contact assurance are important considerations.The guard walls and detent features of the Micro-Lock range housings and headers ensure that correct alignment is achieved to prevent pin damage on mating. The lock arrangement comprises an outer thumb latch with one or two locking points depending on size.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Wire Housings & Plugs

Stock information temporarily unavailable.

AED 5.88

AED 1.177 Each (In a Pack of 5) (ex VAT)

AED 6.17

AED 1.236 Each (In a Pack of 5) (inc. VAT)

Molex, Micro-Lock Female Connector Housing, 1.25mm Pitch, 32 Way, 2 Row
Select packaging type

AED 5.88

AED 1.177 Each (In a Pack of 5) (ex VAT)

AED 6.17

AED 1.236 Each (In a Pack of 5) (inc. VAT)

Molex, Micro-Lock Female Connector Housing, 1.25mm Pitch, 32 Way, 2 Row

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

32

Number Of Rows

2

Pitch

1.25mm

Gender

Female

Mounting Type

Cable Mount

Series

Micro-Lock

For Use With

Wire to Board Crimp Terminal 504185-1000

Body Orientation

Straight

Length

22.5mm

Width

6.76mm

Housing Material

Polyester

Country of Origin

Malaysia

Product details

Micro-Lock 1.25 mm Receptacle Housings - Molex

A range of Micro-Lock 1.25 mm Receptacle Housings available in single or dual rows. The material of these Micro-Lock 1.25 mm Receptacle Housings is UL94 V-0 rated.
For Micro-Lock 1.25 mm Contacts see stock number 822-8079 .

1.25mm Molex Micro-Lock

The Molex Micro-Lock 1.25 mm pitch sub-family has a maximum current rating of 1.5 A. The design of the Micro-Lock range makes them suitable for many applications where space and contact assurance are important considerations.The guard walls and detent features of the Micro-Lock range housings and headers ensure that correct alignment is achieved to prevent pin damage on mating. The lock arrangement comprises an outer thumb latch with one or two locking points depending on size.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more