Technical Document
Specifications
Brand
MolexProduct Type
Contact
Accessory Type
Contact
Gender
Female
Number of Contacts
1
Series
50637
For Use With
Heavy Duty Power Connector
Standards/Approvals
No
Country of Origin
Japan
Stock information temporarily unavailable.
AED 899.76
AED 899.76 1 Pack of 120 (ex VAT)
AED 944.75
AED 944.75 1 Pack of 120 (inc. VAT)
Molex Contact, 50637 Series 1 Way, For Use With Heavy Duty Power Connector
1
AED 899.76
AED 899.76 1 Pack of 120 (ex VAT)
AED 944.75
AED 944.75 1 Pack of 120 (inc. VAT)
Molex Contact, 50637 Series 1 Way, For Use With Heavy Duty Power Connector
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MolexProduct Type
Contact
Accessory Type
Contact
Gender
Female
Number of Contacts
1
Series
50637
For Use With
Heavy Duty Power Connector
Standards/Approvals
No
Country of Origin
Japan
