Technical Document
Specifications
Brand
MolexNumber of Contacts
4
Product Type
Connector Housing
Number of Rows
1
Pitch
2.5mm
Connector Gender
Female
Orientation
Straight
Series
51163
Housing Material
Polyester
Country of Origin
Japan
Stock information temporarily unavailable.
AED 18.72
AED 18.72 1 Pack of 20 (ex VAT)
AED 19.66
AED 19.66 1 Pack of 20 (inc. VAT)
Molex, 51163 Female Connector Housing, 2.5 mm Pitch, 4 Way, 1 Row Straight
1
AED 18.72
AED 18.72 1 Pack of 20 (ex VAT)
AED 19.66
AED 19.66 1 Pack of 20 (inc. VAT)
Molex, 51163 Female Connector Housing, 2.5 mm Pitch, 4 Way, 1 Row Straight
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 18.72 |
| 5 - 9 | AED 17.23 |
| 10+ | AED 14.82 |
Technical Document
Specifications
Brand
MolexNumber of Contacts
4
Product Type
Connector Housing
Number of Rows
1
Pitch
2.5mm
Connector Gender
Female
Orientation
Straight
Series
51163
Housing Material
Polyester
Country of Origin
Japan


