Molex, 52266 Polyester null Male 4 Way Connector Housing for use with Automotive Connector

RS Stock No.: 665-863Brand: MolexManufacturers Part No.: 522660411
brand-logo

Technical Document

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

52266

Colour

Black

Orientation

Straight

Gender

Male

Number of Contacts

4

Material

Polyester

Standards/Approvals

EU RoHS Compliant

Country of Origin

Japan

Stock information temporarily unavailable.

AED 41.09

AED 41.09 1 Pack of 2 (ex VAT)

AED 43.14

AED 43.14 1 Pack of 2 (inc. VAT)

Molex, 52266 Polyester null Male 4 Way Connector Housing for use with Automotive Connector

AED 41.09

AED 41.09 1 Pack of 2 (ex VAT)

AED 43.14

AED 43.14 1 Pack of 2 (inc. VAT)

Molex, 52266 Polyester null Male 4 Way Connector Housing for use with Automotive Connector

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 41.09
10 - 24AED 39.06
25+AED 35.26

Technical Document

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

52266

Colour

Black

Orientation

Straight

Gender

Male

Number of Contacts

4

Material

Polyester

Standards/Approvals

EU RoHS Compliant

Country of Origin

Japan