Technical Documents
Specifications
Brand
MolexProduct Type
Heavy Duty Power Connector Contact
Sub Type
Power Connector
Series
58723
Mount Type
Cable
Body Material
Aluminium Alloy
IP Rating
IP65
Standards/Approvals
RoHS
For Use With
HMC Rectangular Industrial Hood Brackets 58721
Country of Origin
Japan
Product Details
The Molex HMC Rectangular Industrial Hood is expertly designed for demanding panel-mount applications. This multi-module type hood accommodates 48-72 circuits and enables robust connectivity in environments where durability and reliability are critical. Engineered for vertical orientation and featuring an IP65 rating, this product ensures protection against dust and water ingress. With a maximum voltage capacity of 250V AC and a current rating of up to 20.0A per contact, the hood promises excellent electrical performance, making it well-suited for various industrial uses. Ideal for integration with compatible panel-mount brackets, the HMC hood stands out for its sturdy design and compliance with stringent environmental standards.
Stock information temporarily unavailable.
AED 12,378.83
AED 12,378.83 1 Bag of 2 (ex VAT)
AED 12,997.77
AED 12,997.77 1 Bag of 2 (inc. VAT)
1
AED 12,378.83
AED 12,378.83 1 Bag of 2 (ex VAT)
AED 12,997.77
AED 12,997.77 1 Bag of 2 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MolexProduct Type
Heavy Duty Power Connector Contact
Sub Type
Power Connector
Series
58723
Mount Type
Cable
Body Material
Aluminium Alloy
IP Rating
IP65
Standards/Approvals
RoHS
For Use With
HMC Rectangular Industrial Hood Brackets 58721
Country of Origin
Japan
Product Details
The Molex HMC Rectangular Industrial Hood is expertly designed for demanding panel-mount applications. This multi-module type hood accommodates 48-72 circuits and enables robust connectivity in environments where durability and reliability are critical. Engineered for vertical orientation and featuring an IP65 rating, this product ensures protection against dust and water ingress. With a maximum voltage capacity of 250V AC and a current rating of up to 20.0A per contact, the hood promises excellent electrical performance, making it well-suited for various industrial uses. Ideal for integration with compatible panel-mount brackets, the HMC hood stands out for its sturdy design and compliance with stringent environmental standards.