Molex, 64318 Polyester null Female 28 Way Connector Housing for use with Automotive Connector

RS Stock No.: 665-969Brand: MolexManufacturers Part No.: 643181011
brand-logo

Technical Document

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

64318

Terminal Size

2.8mm

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

28

Material

Polyester

Standards/Approvals

EU RoHS Compliant

Country of Origin

China

Stock information temporarily unavailable.

AED 50.61

AED 50.61 Each (ex VAT)

AED 53.14

AED 53.14 Each (inc. VAT)

Molex, 64318 Polyester null Female 28 Way Connector Housing for use with Automotive Connector

AED 50.61

AED 50.61 Each (ex VAT)

AED 53.14

AED 53.14 Each (inc. VAT)

Molex, 64318 Polyester null Female 28 Way Connector Housing for use with Automotive Connector

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 50.61
10 - 24AED 48.20
25+AED 43.55

Technical Document

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

64318

Terminal Size

2.8mm

Colour

Black

Orientation

Straight

Gender

Female

Number of Contacts

28

Material

Polyester

Standards/Approvals

EU RoHS Compliant

Country of Origin

China