Technical Document
Specifications
Brand
MolexProduct Type
Connector Housing
For Use With
Automotive Connector
Accessory Type
Connector Housing
Series
64319
Terminal Size
1.5mm
Colour
Brown
Orientation
Straight
Gender
Female
Number of Contacts
32
Material
Polyester
Standards/Approvals
EU RoHS Compliant
Country of Origin
China
Stock information temporarily unavailable.
AED 60.13
AED 60.13 Each (ex VAT)
AED 63.14
AED 63.14 Each (inc. VAT)
1
AED 60.13
AED 60.13 Each (ex VAT)
AED 63.14
AED 63.14 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 60.13 |
| 10 - 24 | AED 57.30 |
| 25+ | AED 51.73 |
Technical Document
Specifications
Brand
MolexProduct Type
Connector Housing
For Use With
Automotive Connector
Accessory Type
Connector Housing
Series
64319
Terminal Size
1.5mm
Colour
Brown
Orientation
Straight
Gender
Female
Number of Contacts
32
Material
Polyester
Standards/Approvals
EU RoHS Compliant
Country of Origin
China
