Technical Document
Specifications
Brand
MolexProduct Type
Connector Housing
Accessory Type
Connector Housing
For Use With
Automotive Connector
Series
64320
Terminal Size
1.5mm
Colour
Black
Orientation
Straight
Gender
Female
Number of Contacts
36
Material
Polyester
Standards/Approvals
EU RoHS Compliant
Country of Origin
China
Stock information temporarily unavailable.
AED 70.41
AED 70.41 Each (ex VAT)
AED 73.93
AED 73.93 Each (inc. VAT)
1
AED 70.41
AED 70.41 Each (ex VAT)
AED 73.93
AED 73.93 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 70.41 |
| 10+ | AED 66.66 |
Technical Document
Specifications
Brand
MolexProduct Type
Connector Housing
Accessory Type
Connector Housing
For Use With
Automotive Connector
Series
64320
Terminal Size
1.5mm
Colour
Black
Orientation
Straight
Gender
Female
Number of Contacts
36
Material
Polyester
Standards/Approvals
EU RoHS Compliant
Country of Origin
China
