Technical Documents
Specifications
Brand
MolexProduct Type
Connector Housing
Accessory Type
Connector Housing
For Use With
Automotive Connector
Series
64320
Colour
Grey
Orientation
Straight
Gender
Female
Number of Contacts
48
Material
Polyester
Standards/Approvals
EU RoHS Compliant
Country of Origin
China
Product Details
The Molex CMC Receptacle is a high-density modular connecting system, specifically designed for automotive, power, and wire-to-board applications. This product features 48 circuits and is crafted for reliable performance in demanding environments. With a temperature range of -40° to +125°C, it is built to withstand various operational challenges. The CMC receptacle boasts grey coding for easy identification and is mat sealed for enhanced durability. It is an Ideal solution for maintaining strong connections in both powertrain and body electronics applications in vehicles, ensuring secure and efficient operation.
Stock information temporarily unavailable.
AED 40.23
AED 40.23 Each (ex VAT)
AED 42.24
AED 42.24 Each (inc. VAT)
1
AED 40.23
AED 40.23 Each (ex VAT)
AED 42.24
AED 42.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 40.23 |
| 10+ | AED 38.09 |
Technical Documents
Specifications
Brand
MolexProduct Type
Connector Housing
Accessory Type
Connector Housing
For Use With
Automotive Connector
Series
64320
Colour
Grey
Orientation
Straight
Gender
Female
Number of Contacts
48
Material
Polyester
Standards/Approvals
EU RoHS Compliant
Country of Origin
China
Product Details
The Molex CMC Receptacle is a high-density modular connecting system, specifically designed for automotive, power, and wire-to-board applications. This product features 48 circuits and is crafted for reliable performance in demanding environments. With a temperature range of -40° to +125°C, it is built to withstand various operational challenges. The CMC receptacle boasts grey coding for easy identification and is mat sealed for enhanced durability. It is an Ideal solution for maintaining strong connections in both powertrain and body electronics applications in vehicles, ensuring secure and efficient operation.