Molex, 64321 Polyester null Female 53 Way Connector Housing for use with Automotive Connector

RS Stock No.: 665-895Brand: MolexManufacturers Part No.: 643211019
brand-logo

Technical Document

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

64321

Terminal Size

2.8mm

Colour

Brown

Orientation

Straight

Gender

Female

Number of Contacts

53

Material

Polyester

Standards/Approvals

EU RoHS Compliant

Country of Origin

China

Stock information temporarily unavailable.

AED 75.11

AED 75.11 Each (ex VAT)

AED 78.87

AED 78.87 Each (inc. VAT)

Molex, 64321 Polyester null Female 53 Way Connector Housing for use with Automotive Connector

AED 75.11

AED 75.11 Each (ex VAT)

AED 78.87

AED 78.87 Each (inc. VAT)

Molex, 64321 Polyester null Female 53 Way Connector Housing for use with Automotive Connector

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 75.11
10+AED 71.05

Technical Document

Specifications

Brand

Molex

Product Type

Connector Housing

Accessory Type

Connector Housing

For Use With

Automotive Connector

Series

64321

Terminal Size

2.8mm

Colour

Brown

Orientation

Straight

Gender

Female

Number of Contacts

53

Material

Polyester

Standards/Approvals

EU RoHS Compliant

Country of Origin

China