Technical Document
Specifications
Brand
MolexProduct Type
Wire Seal
Sub Type
Seal
Series
64325
Housing Material
Silicone Rubber
Colour
Red
Mount Type
Direct Mount
Standards/Approvals
RoHS
Country of Origin
Austria
Stock information temporarily unavailable.
AED 21.40
AED 21.40 1 Pack of 20 (ex VAT)
AED 22.47
AED 22.47 1 Pack of 20 (inc. VAT)
Molex, 64325 Direct Mount Seal
1
AED 21.40
AED 21.40 1 Pack of 20 (ex VAT)
AED 22.47
AED 22.47 1 Pack of 20 (inc. VAT)
Molex, 64325 Direct Mount Seal
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 21.40 |
| 5 - 9 | AED 19.63 |
| 10+ | AED 16.96 |
Technical Document
Specifications
Brand
MolexProduct Type
Wire Seal
Sub Type
Seal
Series
64325
Housing Material
Silicone Rubber
Colour
Red
Mount Type
Direct Mount
Standards/Approvals
RoHS
Country of Origin
Austria
