Technical Document
Specifications
Brand
MolexProduct Type
Wire Seal
Sub Type
Seal
Series
64325
Housing Material
Silicone Rubber
Colour
Blue
Mount Type
Direct Mount
Standards/Approvals
RoHS
Country of Origin
Austria
Stock information temporarily unavailable.
AED 1.87
AED 1.87 Each (ex VAT)
AED 1.96
AED 1.96 Each (inc. VAT)
Molex, 64325 Direct Mount Seal
1
AED 1.87
AED 1.87 Each (ex VAT)
AED 1.96
AED 1.96 Each (inc. VAT)
Molex, 64325 Direct Mount Seal
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 1.87 |
| 10 - 24 | AED 1.77 |
| 25+ | AED 1.66 |
Technical Document
Specifications
Brand
MolexProduct Type
Wire Seal
Sub Type
Seal
Series
64325
Housing Material
Silicone Rubber
Colour
Blue
Mount Type
Direct Mount
Standards/Approvals
RoHS
Country of Origin
Austria
