Technical Document
Specifications
Brand
MolexNumber of Contacts
2
Product Type
Socket Housing
Number of Rows
1
Pitch
2.54mm
Connector Gender
Male
Orientation
Straight
Standards/Approvals
UL
Series
70107
Housing Material
Polyester
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 11,727.41
AED 11,727.41 1 Bag of 200 (ex VAT)
AED 12,313.78
AED 12,313.78 1 Bag of 200 (inc. VAT)
Molex, 70107 Male Socket Housing, 2.54 mm Pitch, 2 Way, 1 Row Straight
1
AED 11,727.41
AED 11,727.41 1 Bag of 200 (ex VAT)
AED 12,313.78
AED 12,313.78 1 Bag of 200 (inc. VAT)
Molex, 70107 Male Socket Housing, 2.54 mm Pitch, 2 Way, 1 Row Straight
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MolexNumber of Contacts
2
Product Type
Socket Housing
Number of Rows
1
Pitch
2.54mm
Connector Gender
Male
Orientation
Straight
Standards/Approvals
UL
Series
70107
Housing Material
Polyester
Country of Origin
Malaysia


