Technical Document
Specifications
Brand
MolexNumber Of Contacts
14
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
SL
For Use With
SL Wire-to-Wire Connector
Body Orientation
Straight
Length
37.59mm
Width
6mm
Housing Material
PET
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
AED 4.90
Each (In a Bag of 400) (ex VAT)
AED 5.145
Each (In a Bag of 400) (inc VAT)
400
AED 4.90
Each (In a Bag of 400) (ex VAT)
AED 5.145
Each (In a Bag of 400) (inc VAT)
400
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
400 - 1600 | AED 4.90 | AED 1,960.00 |
2000 - 3600 | AED 4.15 | AED 1,660.00 |
4000+ | AED 4.00 | AED 1,600.00 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
14
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
SL
For Use With
SL Wire-to-Wire Connector
Body Orientation
Straight
Length
37.59mm
Width
6mm
Housing Material
PET
Country of Origin
United States