Technical Document
Specifications
Brand
MolexCoaxial Connector Type
BNC
Product Type
Coaxial Connector
Mount Type
Through Hole
Impedance
50Ω
Connector Gender
Female
Orientation
Right Angle
Cable Type
Coaxial
Bulkhead
No
Operating Frequency
2GHz
Body Plating
Gold
Maximum Operating Temperature
245°C
Termination Type
Through Hole
Polarity
Normal
Series
73171
Standards/Approvals
EU RoHS Compliant
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 35.20
AED 35.20 1 Pack of 2 (ex VAT)
AED 36.96
AED 36.96 1 Pack of 2 (inc. VAT)
1
AED 35.20
AED 35.20 1 Pack of 2 (ex VAT)
AED 36.96
AED 36.96 1 Pack of 2 (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 35.20 |
| 10 - 24 | AED 33.97 |
| 25+ | AED 32.10 |
Technical Document
Specifications
Brand
MolexCoaxial Connector Type
BNC
Product Type
Coaxial Connector
Mount Type
Through Hole
Impedance
50Ω
Connector Gender
Female
Orientation
Right Angle
Cable Type
Coaxial
Bulkhead
No
Operating Frequency
2GHz
Body Plating
Gold
Maximum Operating Temperature
245°C
Termination Type
Through Hole
Polarity
Normal
Series
73171
Standards/Approvals
EU RoHS Compliant
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
