Molex 73116 Series Free Hanging Male Micro Miniature Coaxial Connector, 50 Ω, Straight Body Cable

RS Stock No.: 691-800Brand: MolexManufacturers Part No.: 73116-0074
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Molex

Coaxial Connector Type

Micro Miniature Coaxial Connector

Product Type

Cable Assembly

Mount Type

Free Hanging

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Cable Type

Coaxial

Operating Frequency

6GHz

Body Plating

Gold

Termination Type

Cable

Series

73116

Standards/Approvals

RoHS Compliant

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China

View all in Coaxial Connectors

Stock information temporarily unavailable.

AED 10,584,472.37

AED 10,584,472.37 1 Pack of 100 (ex VAT)

AED 11,113,695.99

AED 11,113,695.99 1 Pack of 100 (inc. VAT)

Molex 73116 Series Free Hanging Male Micro Miniature Coaxial Connector, 50 Ω, Straight Body Cable

AED 10,584,472.37

AED 10,584,472.37 1 Pack of 100 (ex VAT)

AED 11,113,695.99

AED 11,113,695.99 1 Pack of 100 (inc. VAT)

Molex 73116 Series Free Hanging Male Micro Miniature Coaxial Connector, 50 Ω, Straight Body Cable

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Coaxial Connector Type

Micro Miniature Coaxial Connector

Product Type

Cable Assembly

Mount Type

Free Hanging

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Cable Type

Coaxial

Operating Frequency

6GHz

Body Plating

Gold

Termination Type

Cable

Series

73116

Standards/Approvals

RoHS Compliant

Contact Plating

Gold

Country of Origin

Taiwan, Province Of China