Technical Documents
Specifications
Brand
MolexProduct Type
Coaxial Connector
Coaxial Connector Type
BNC
Mount Type
Panel Mount
Impedance
50Ω
Connector Gender
Female
Orientation
Straight
Cable Type
Coaxial
Bulkhead
Yes
Operating Frequency
2GHz
Body Plating
Nickel
Maximum Operating Temperature
245°C
Termination Type
Through Hole
Polarity
Normal
Series
73171
Standards/Approvals
EU RoHS Compliant
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product Details
The Molex BNC jack offers a robust and effective solution for connecting RF signals within PCB applications. Designed as a straight, bulkhead receptacle, this connector is Ideal for through-hole mounting and ensures reliable signal integrity with an impedance rating of 50 Ohms. Crafted from high-quality materials, the black PBT housing provides excellent durability and performance while accommodating a range of environmental compliance requirements.
Stock information temporarily unavailable.
AED 23.04
AED 23.04 Each (ex VAT)
AED 24.19
AED 24.19 Each (inc. VAT)
1
AED 23.04
AED 23.04 Each (ex VAT)
AED 24.19
AED 24.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 23.04 |
| 10 - 24 | AED 21.20 |
| 25+ | AED 19.15 |
Technical Documents
Specifications
Brand
MolexProduct Type
Coaxial Connector
Coaxial Connector Type
BNC
Mount Type
Panel Mount
Impedance
50Ω
Connector Gender
Female
Orientation
Straight
Cable Type
Coaxial
Bulkhead
Yes
Operating Frequency
2GHz
Body Plating
Nickel
Maximum Operating Temperature
245°C
Termination Type
Through Hole
Polarity
Normal
Series
73171
Standards/Approvals
EU RoHS Compliant
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product Details
The Molex BNC jack offers a robust and effective solution for connecting RF signals within PCB applications. Designed as a straight, bulkhead receptacle, this connector is Ideal for through-hole mounting and ensures reliable signal integrity with an impedance rating of 50 Ohms. Crafted from high-quality materials, the black PBT housing provides excellent durability and performance while accommodating a range of environmental compliance requirements.