Technical Documents
Specifications
Brand
MolexProduct Type
Adapter
Series
73430
Cord Included
No
Material
Stainless Steel
Colour
Silver
Accessory Type
Coaxial Connector
For Use With
3/4 inch Tapped Holes
Standards/Approvals
RoHS
Country of Origin
China
Product Details
The Molex Stainless Steel Angle Adapter delivers reliable wireless cable routing for tower applications. This Active RF mounting adapter features a corrosion-resistant design that functions optimally within a temperature range of -40° to +85°C.
Stock information temporarily unavailable.
AED 55.45
AED 55.45 Each (ex VAT)
AED 58.22
AED 58.22 Each (inc. VAT)
1
AED 55.45
AED 55.45 Each (ex VAT)
AED 58.22
AED 58.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 55.45 |
| 10 - 24 | AED 52.28 |
| 25+ | AED 48.54 |
Technical Documents
Specifications
Brand
MolexProduct Type
Adapter
Series
73430
Cord Included
No
Material
Stainless Steel
Colour
Silver
Accessory Type
Coaxial Connector
For Use With
3/4 inch Tapped Holes
Standards/Approvals
RoHS
Country of Origin
China
Product Details
The Molex Stainless Steel Angle Adapter delivers reliable wireless cable routing for tower applications. This Active RF mounting adapter features a corrosion-resistant design that functions optimally within a temperature range of -40° to +85°C.