Technical Documents
Specifications
Brand
MolexProduct Type
Adapter
Series
73430
Cord Included
No
Material
Stainless Steel
Colour
Black
Accessory Type
Coaxial Connector
For Use With
3/8 inch Tapped Hole
Standards/Approvals
RoHS
Country of Origin
China
Product Details
The Molex Stand-off Adapter ensures secure spacing and routing for wireless cable infrastructure. This specialized installation accessory facilitates reliable deployment across demanding radio frequency setups.
Stock information temporarily unavailable.
AED 43.52
AED 43.52 Each (ex VAT)
AED 45.70
AED 45.70 Each (inc. VAT)
1
AED 43.52
AED 43.52 Each (ex VAT)
AED 45.70
AED 45.70 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 43.52 |
| 10 - 24 | AED 41.06 |
| 25+ | AED 38.04 |
Technical Documents
Specifications
Brand
MolexProduct Type
Adapter
Series
73430
Cord Included
No
Material
Stainless Steel
Colour
Black
Accessory Type
Coaxial Connector
For Use With
3/8 inch Tapped Hole
Standards/Approvals
RoHS
Country of Origin
China
Product Details
The Molex Stand-off Adapter ensures secure spacing and routing for wireless cable infrastructure. This specialized installation accessory facilitates reliable deployment across demanding radio frequency setups.